- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 87499-5
87499-5
TE Connectivity / AMP Brand
03 MODIV HSG SR MRKD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
03 MODIV HSG SR MRKD .100CL
Product Highlights:
- Receptacle Housing
- Wire Termination Type = Crimp
- Number of Positions = 3
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 874995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87499-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,370
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
52 Weeks
can ship
5/21/27
Price (USD)
Qty
Unit Price
1
$1.0318
25
$0.9380
500
$0.6190
1,000
$0.6130
2,500
$0.6100
5,000
$0.6070
7,500
$0.6040
10,000 +
$0.6010
Click for Quote
Log in
to unlock special pricing