- Home ›
- All Products›
- 87496-7
87496-7
TE Connectivity / AMP Brand
20 MODII HDR DRST SHRD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
20 MODII HDR DRST SHRD .100CL
Product Highlights:
- Connector
- Header Type = Shrouded with Pins on Both Sides
- 20 Positions
- Mating Post Length = 8.08 mm
- 2.54 mm Centerline
Search Keywords: 874967
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87496-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
PCB Contact Termination Area Plating Material Thickness:50 µin
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Retention:With
-
Number of Rows:2
-
Contact Current Rating (Max):3 A
-
Approved Standards:CSA LR7189 , UL E28476
-
Connector Mounting Type:Panel Mount
-
PCB Mount Retention:Without
-
Contact Mating Area Plating Material:Gold
-
Mating Alignment:With
-
Insulation Resistance:5000 MΩ
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Circuit Application:Signal
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Housing Temperature Rating:Standard
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Mating Alignment Type:Polarization
-
Contact Underplating Material:Nickel
-
Connector Profile:Standard
-
Contact Shape & Form:Square
-
PCB Mount Orientation:Vertical
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Base Material:Phosphor Bronze
-
Square Termination Post & Tail Dimension:.025 in, .63 mm
-
PCB Contact Termination Area Plating Material:Gold
-
Contact Type:Pin
-
Connector System:Board-to-Board
-
PCB Mount Alignment:Without
-
Mating Square Post Dimension:.025 in, .63 mm
-
Termination Post & Tail Length:.33 in, 8.38 mm
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
Number of Positions:20
-
Connector Contact Load Condition:Fully Loaded
-
Housing Material:Nylon-GF
-
Packaging Quantity:48
-
Mating Retention Type:Detent Window
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Board-to-Board Configuration:Parallel
-
Packaging Type:Tray
-
Primary Product Color:Black
-
Agency/Standard:CSA
-
Header Type:Fully Shrouded
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
96
48 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
96
$39.40
192
$20.86
288
$14.68
384 +
$14.39
Click for Quote
Log in
to unlock special pricing