Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

87456-8

12 MODIV HSG DR MRKD .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
12 MODIV HSG DR MRKD .100CL
Product Highlights:
  • Housing
  • Not Preloaded
  • Number of Positions = 12
  • Housing Type = Receptacle
  • Number of Rows = Dual
Search Keywords: 874568
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    87456-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87456-8 RoHS compliant?
Yes, 87456-8 is RoHS compliant.
What is the lead time for 87456-8?
The standard lead time for 87456-8 is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,422
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1500
52 Weeks can ship 10/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.15
250
$1.44
500
$1.40
1,000
$1.39
1,500
$1.38
3,000
$1.37
4,500
$1.36
6,000 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!