- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 8-735075-0
8-735075-0
TE Connectivity / AMP Brand
Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Bag
Product Highlights:
- Housing
- Number of Circuits = 1
- Tab Fit = 6.35 mm
- Polyamide 6.6 Material
- Housing Color = Natural
Search Keywords: 87350750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-735075-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
20000 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:1
-
Maximum Voltage Rating:2203494VAC
-
Maximum Current Rating:16 A
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
5,000
$0.0532
10,000
$0.0399
15,000
$0.0373
20,000 +
$0.0365
Click for Quote
Log in
to unlock special pricing