- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 87316-3
87316-3
TE Connectivity / AMP Brand
MOD I RECP STMPD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD I RECP STMPD
Product Highlights:
- Contact
- High Applied Pressure
- Vertical Mount Angle
- Packaging Method = Strip
- Termination Post Length = 2.84 mm
Search Keywords: 873163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87316-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,000
can ship 8/24/26
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5,000
$0.1400
10,000
$0.1342
20,000
$0.1329
40,000 +
$0.1316
Click for Quote
Log in
to unlock special pricing