Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

87309-9

Socket Contact - Wire-to-Board - 24 to 20 AWG (.2 to .6 mm²) - 3A - 250VAC - 30.0µin (0.76µm) Gold Contact Finish - Crimp Term ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Socket Contact - Wire-to-Board - 24 to 20 AWG (.2 to .6 mm²) - 3A - 250VAC - 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination - Reel.
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.75 mm
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 873099
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    87309-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12500
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87309-9 RoHS compliant?
Yes, 87309-9 is RoHS compliant.
What is the lead time for 87309-9?
The standard lead time for 87309-9 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 141,399
Ships today, if you order in
Minimum Order Quantity:
1000
2 Weeks can ship 10/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2112
2,500
$0.2051
5,000
$0.2030
7,500
$0.2010
12,500
$0.1990
25,000
$0.1971
50,000 +
$0.1937
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!