- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 87309-3
87309-3
TE Connectivity / AMP Brand
MOD V RECP PLTD 30 AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD V RECP PLTD 30 AU
Search Keywords: 873093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87309-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
12500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:N/A
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15625
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
15,625
$0.8593
31,250
$0.4389
46,875
$0.2988
62,500 +
$0.2928
Click for Quote
Log in
to unlock special pricing