Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

87278-2

LOCKING CLIP ASSY 31X62 LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
LOCKING CLIP ASSY 31X62 LP
Product Highlights:
  • Contact Type = Locking Clip
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • Wire Insulation Diameter = 1.27 - 2.54 mm
  • Phosphor Bronze Contact Material
  • Gold (15) over Nickel (50) Contact Mating Area Plating
Search Keywords: 872782
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 87278-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Wire Size: 18-22 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87278-2 RoHS compliant?
Yes, 87278-2 is RoHS compliant.
What is the lead time for 87278-2?
The standard lead time for 87278-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,324
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$2.881
1,000
$2.874
2,500
$2.867
6,250
$2.860
12,500
$1.461
18,750
$0.994
25,000 +
$0.974
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!