- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 87278-1
87278-1
TE Connectivity / AMP Brand
LOCKING CLIP ASSY 31X62 LP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
LOCKING CLIP ASSY 31X62 LP
Product Highlights:
- Contact Type = Locking Clip
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Wire Insulation Diameter = 1.27 - 2.54 mm
- Phosphor Bronze Contact Material
- Tin-Lead (100) over Nickel (50) Contact Mating Area Plating
Search Keywords: 872781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87278-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin-Lead over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
57 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
6,250
$1.1516
12,500
$0.6078
18,750
$0.4180
25,000 +
$0.4096
Click for Quote
Log in
to unlock special pricing