- Home ›
- All Products›
- 87270-7
87270-7
TE Connectivity / AMP Brand
10 LOCKING CLIP HSG SR .156CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
10 LOCKING CLIP HSG SR .156CL
Search Keywords: 872707
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87270-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Board
-
Packaging Method:Package
-
Contact Current Rating (Max):5 A
-
Connector & Housing Type:Receptacle
-
Contact Layout:Inline
-
Contact Base Material:Phosphor Bronze
-
UL Flammability Rating:UL 94V-0
-
Connector Product Type:Housing
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Positions:10
-
Mating Retention Type:Lock
-
Mating Retention:Without
-
Contact Type:Pin
-
Number of Rows:1
-
Housing Entry Configuration:Both Ends Closed
-
Packaging Quantity:1
-
Termination Method to Wire & Cable:Crimp
-
Housing Material:PBT GF
-
Connector Length:1.62 in, 41.25 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Centerline (Pitch):.156 in, 3.96 mm
-
Connector Height:.22 in, 5.59 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
250
$10.04
500
$5.32
750
$3.74
1,000 +
$3.67
Click for Quote
Log in
to unlock special pricing