- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 87270-4
87270-4
TE Connectivity / AMP Brand
04 LOCKING CLIP HSG SR .156CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
04 LOCKING CLIP HSG SR .156CL
Product Highlights:
- Number of Positions = 4
- Housing
- Not Keyed
- Polyester (PBT) Housing Material
Search Keywords: 872704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87270-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
435
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
15
$11.61
250
$11.58
500
$11.55
1,250
$11.52
2,500
$5.88
3,750
$4.01
5,000 +
$3.93
Click for Quote
Log in
to unlock special pricing