- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 87270-2
TE Connectivity / AMP Brand
87270-2
02 LOCKING CLIP HSG SR .156CL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
02 LOCKING CLIP HSG SR .156CL
Product Highlights:
- Number of Positions = 2
- Housing
- Not Keyed
- Polyester (PBT) Housing Material
Search Keywords: 872702
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 87270-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 2 |
Product Guides
+
Frequently Asked Questions
Is 87270-2 RoHS compliant?
Yes, 87270-2 is RoHS compliant.
What is the lead time for 87270-2?
The standard lead time for 87270-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,741
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1750
8 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
10
$5.18
500
$5.16
1,000
$5.15
1,750
$5.14
3,500
$2.71
5,250
$1.86
7,000 +
$1.83
Click for Quote
Log in
to unlock special pricing