Image is representational - see mfr. specs

01 LOCKING CLIP HSG SR .156CL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
01 LOCKING CLIP HSG SR .156CL
Product Highlights:
  • Number of Positions = 1
  • Housing
  • Not Keyed
  • Polyester (PBT) Housing Material
Search Keywords: 872701
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    87270-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 6,197
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks can ship 7/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.060
250
$0.949
500
$0.927
1,000
$0.907
2,500
$0.889
5,000
$0.878
7,500
$0.872
10,000 +
$0.870
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!