- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87230-7
87230-7
TE Connectivity / AMP Brand
14 MODII HDR DRRA UNSHRD .100
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
14 MODII HDR DRRA UNSHRD .100
Product Highlights:
- Connector
- Header Type = Standard
- 14 Positions
- Mating Post Length = 8.08 mm
- 2.54 mm Centerline
Search Keywords: 872307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87230-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
706
Ships today, if you order in
Minimum Order Quantity:
27
32 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
27
$3.02
134
$2.88
535
$2.75
1,337
$2.62
4,009 +
$2.52
Click for Quote
Log in
to unlock special pricing