Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

87230-3

06 MODII HDR DRRA UNSHRD .100

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
06 MODII HDR DRRA UNSHRD .100
Search Keywords: 872303
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 87230-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Unshrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87230-3 RoHS compliant?
Yes, 87230-3 is RoHS compliant.
What is the lead time for 87230-3?
The standard lead time for 87230-3 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately Buy all 22 in-stock or the regular minimum order quantity of 25
Stock lot only:
22
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
450
32 Weeks can ship 6/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.09
25
$1.90
100
$1.26
250
$1.24
450
$1.21
900
$1.20
1,350
$1.19
1,800 +
$1.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!