Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

87224-3

Board-To-Board Connector - 2.54 mm - 3 Contacts - Header - AMPMODU Mod II Series - Through Hole - 1 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - 2.54 mm - 3 Contacts - Header - AMPMODU Mod II Series - Through Hole - 1 Rows.
Product Highlights:
  • Header
  • Header Type = Standard
  • Number of Rows = Single
  • Number of Positions = 3
  • Mating Post Length = 8.08 mm
Search Keywords: 872243
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 87224-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 520
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 3
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87224-3 RoHS compliant?
Yes, 87224-3 is RoHS compliant.
What is the lead time for 87224-3?
The standard lead time for 87224-3 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,446
Can Ship immediately
On Order:
20,800   can ship 5/26/27
Minimum Order Quantity:
25
29 Weeks can ship 6/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.032
250
$0.653
520
$0.640
1,040
$0.620
2,600
$0.605
5,200
$0.603
7,800
$0.602
10,400 +
$0.600
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!