- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87224-2
87224-2
TE Connectivity / AMP Brand
Board-To-Board Connector - 2.54 mm - 2 Contacts - Plug - AMPMODU Mod II Series - Through Hole - 1 Rows.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Board-To-Board Connector - 2.54 mm - 2 Contacts - Plug - AMPMODU Mod II Series - Through Hole - 1 Rows.
Product Highlights:
- Header
- Header Type = Standard
- Number of Rows = Single
- Number of Positions = 2
- Mating Post Length = 8.08 mm
Search Keywords: 872242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87224-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,140
Can Ship immediately
Minimum Order Quantity:
25
24 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
25
$0.824
250
$0.582
500
$0.567
1,000
$0.549
2,500
$0.537
5,000
$0.534
7,500
$0.531
10,000 +
$0.529
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT