- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87221-2
87221-2
TE Connectivity / AMP Brand
03 MODII HDR SRST UNSHRD .150
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
03 MODII HDR SRST UNSHRD .150
Product Highlights:
- Housing Gender = Header - Pin
- Type of Connector = Header - Pin
- Number of Rows = Single
- 3 Positions
- 3.81 mm Centerline, Matrix
Search Keywords: 872212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87221-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
625
$2.14
1,250
$1.32
1,875
$1.05
2,500 +
$1.03
Click for Quote
Log in
to unlock special pricing