- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87220-5
87220-5
TE Connectivity / AMP Brand
05 MODII HDR SRST UNSHRD .100
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
05 MODII HDR SRST UNSHRD .100
Product Highlights:
- Connector
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Standard
- 5 Positions
Search Keywords: 872205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87220-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
520 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
430
Ships today, if you order in
You may purchase all in-stock quantity of 430
Stock lot only:
430
MOQ for In Stock Qty:
5200
MOQ for out of Stock Qty:
5200
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
10
$2.36
250
$1.51
500 +
$1.49
Click for Quote
Log in
to unlock special pricing