- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87220-4
87220-4
TE Connectivity / AMP Brand
04 MODII HDR SRST UNSHRD .100
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
04 MODII HDR SRST UNSHRD .100
Search Keywords: 872204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87220-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,055
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
5000
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$4.07
10
$3.70
1,000
$2.31
2,500
$2.29
5,000
$2.27
10,000
$2.25
15,000
$2.22
20,000 +
$2.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT