- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87220-2
87220-2
TE Connectivity / AMP Brand
02 MODII HDR SRST UNSHRD .100
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
02 MODII HDR SRST UNSHRD .100
Product Highlights:
- Header
- Header Type = Standard
- Number of Rows = Single
- Number of Positions = 2
- Mating Post Length = 8.08 mm
Search Keywords: 872202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87220-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 25
On Order:
1,000
can ship 10/2/26
Stock lot only:
1
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
5000
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$1.0703
25
$0.9730
1,000
$0.6540
2,500
$0.6340
5,000
$0.6330
10,000
$0.6310
15,000
$0.6290
20,000 +
$0.6280
Click for Quote
Log in
to unlock special pricing