- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87220-1
87220-1
TE Connectivity / AMP Brand
01 MODII HDR SRST UNSHRD .100XXXXXXYYYYY
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
01 MODII HDR SRST UNSHRD .100XXXXXXYYYYY
Product Highlights:
- Header
- Header Type = Standard
- Number of Rows = Single
- Number of Positions = 1
- Mating Post Length = 8.08 mm
Search Keywords: 872201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87220-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Ships today, if you order in
On Order:
3,000
can ship 7/29/26
Minimum Order Quantity:
25
20 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
25
$1.132
250
$0.974
500
$0.847
1,000
$0.800
2,500
$0.790
5,000
$0.725
7,500
$0.723
10,000 +
$0.690
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT