- Home ›
- All Products›
- 87215-6
87215-6
TE Connectivity / AMP Brand
18 MODII HDR DRST UNSHRD .100
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
18 MODII HDR DRST UNSHRD .100
Product Highlights:
- Header
- Header Type = Standard
- Number of Rows = Dual
- Number of Positions = 18
- Mating Post Length = 8.08 mm
Search Keywords: 872156
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87215-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
PCB Mount Orientation:Vertical
-
Contact Shape & Form:Square
-
PCB Thickness (Recommended):.055 in, 1.4 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Type:Pin
-
Sealable:No
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Temperature Rating:Standard
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:Thermoplastic
-
Header Type:Unshrouded
-
PCB Mount Alignment:Without
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Connector System:Board-to-Board
-
Packaging Quantity:100
-
Centerline (Pitch):.1 in, 2.54 mm
-
Approved Standards:CSA LR7189 , UL E28476
-
Number of Positions:18
-
Mating Alignment:Without
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):3 A
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
UL Rating:Recognized
-
Contact Underplating Material:Nickel
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:2
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention:Without
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Agency/Standard:CSA , UL
-
Board-to-Board Configuration:Parallel
-
Insulation Resistance:5000 MΩ
-
Contact Base Material:Phosphor Bronze
-
Connector Contact Load Condition:Fully Loaded
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Mating Area Plating Material:Gold
-
Primary Product Color:Black
-
Packaging Type:Carton
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
500
$22.60
1,000
$11.54
1,500
$7.86
2,000 +
$7.70
Click for Quote
Log in
to unlock special pricing