- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87215-5
87215-5
TE Connectivity / AMP Brand
The 87215-5 is a 16-position, double-row, vertical unshrouded header with .025" square straight posts on a .100" x .100" cente ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
The 87215-5 is a 16-position, double-row, vertical unshrouded header with .025" square straight posts on a .100" x .100" centerline for board-to-board interconnection.
Product Highlights:
- Header
- Header Type = Standard
- Number of Rows = Dual
- Number of Positions = 16
- Mating Post Length = 8.08 mm
Search Keywords: 872155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87215-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
684
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$8.02
25
$5.95
50
$5.82
100
$5.42
300
$5.33
500
$5.19
1,000
$5.02
2,500 +
$5.01
Click for Quote
Log in
to unlock special pricing