- Home ›
- All Products›
- 87190-2
87190-2
TE Connectivity / AMP Brand
LOCKING CLIP CONT ASSY .025 SQ
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LOCKING CLIP CONT ASSY .025 SQ
Product Highlights:
- Contact Type = Locking Clip
- Post Size = 0.64 [.025] mm [in]
- Wire Range = 0.05-0.09² [30-28] mm [AWG]
- Wire Insulation Diameter = .74 - .99 mm
- Phosphor Bronze Contact Base Material
Search Keywords: 871902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87190-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
7000 -
Termination Method to Wire & Cable:Crimp
-
Contact Base Material:Phosphor Bronze
-
Contact Mating Area Plating Material:Tin-Lead
-
Contact Underplating Material:Nickel
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Operating Voltage:250 VAC
-
Wire Insulation Support:With
-
Wire Contact Termination Area Plating Material:Tin-Lead
-
Termination Resistance:12 mΩ
-
Contact Type:Socket
-
Circuit Application:Signal
-
Contact Shape & Form:Square
-
Insulation Resistance:5000 MΩ
-
Packaging Method:Strip
-
PCB Contact Termination Area Plating Material Thickness:100 µin
-
Packaging Quantity:7000
-
Connector System:Wire-to-Board
-
Dielectric Withstanding Voltage (Max):750 V
-
Contact Current Rating (Max):3 A
-
Contact Mating Area Plating Material Thickness:100 µin
-
Wire Contact Termination Area Plating Thickness:100 µin
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Mating Square Post Dimension:.025 in, .64 mm
-
Approved Standards:CSA LR7189 , UL E28476
-
Wire Size:30 – 28 AWG, 100.5 – 159.8 CMA, .05 – .09 mm²
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,750
$1.985
3,500
$1.051
5,250
$0.740
7,000 +
$0.725
Click for Quote
Log in
to unlock special pricing