- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 87190-1
87190-1
TE Connectivity / AMP Brand
LOCKING CLIP CONT ASSY .025 SQ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
LOCKING CLIP CONT ASSY .025 SQ
Product Highlights:
- Contact Type = Locking Clip
- Post Size = 0.64 [.025] mm [in]
- Wire Range = 0.05-0.09² [30-28] mm [AWG]
- Wire Insulation Diameter = .74 - .99 mm
- Phosphor Bronze Contact Material
Search Keywords: 871901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87190-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
7000 -
Accepts Wire Insulation Diameter Range:.029 – .039 in, .74 – .99 mm
-
Wire Insulation Support:With
-
Wire Size:30 – 28 AWG, 100.5 – 159.8 CMA, .05 – .09 mm²
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Gold
-
Operating Voltage:250 VAC
-
Dielectric Withstanding Voltage (Max):750 V
-
Contact Mating Area Plating Material Thickness:30 µin
-
Termination Resistance:12 mΩ
-
Packaging Quantity:7000
-
Contact Shape & Form:Square
-
Contact Base Material:Phosphor Bronze
-
PCB Contact Termination Area Plating Material Thickness:50 µin
-
Contact Type:Socket
-
Comment:(*) For use with Model "K" machines. Call the Technical Assistance Center (1-800-522-6752) for any tooling questions. , These contacts must be crimped per AMP Specification No. 114-25006 in order to function properly in a connector housing.
-
Insulation Resistance:5000 MΩ
-
Packaging Method:Strip
-
Post Size:.025 in , .64 mm
-
Contact Current Rating (Max):3 A
-
Wire Contact Termination Area Plating Material:Gold Flash
-
Contact Underplating Material:Nickel
-
Approved Standards:CSA LR7189 , UL E28476
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,500
Can Ship immediately
MOQ for In Stock Qty:
7000
MOQ for out of Stock Qty:
7000
Order Increment:
7000
28 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
7,000
$1.2659
10,500
$0.6681
15,750
$0.4595
21,000 +
$0.4503
Click for Quote
Log in
to unlock special pricing