- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 87165-3
87165-3
TE Connectivity / AMP Brand
LOCKING CLIP ASSY .025 SQ LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
LOCKING CLIP ASSY .025 SQ LP
Product Highlights:
- Contact Type = Locking Clip
- Post Size = 0.64 [.025] mm [in]
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Wire Insulation Diameter = .97 - 1.57 mm
- Phosphor Bronze Contact Base Material
Search Keywords: 871653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87165-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,250
$3.89
2,500
$2.05
3,750
$1.41
5,000 +
$1.38
Click for Quote
Log in
to unlock special pricing
Accessories