- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 87165-1
TE Connectivity / AMP Brand
87165-1
Contact - AMPMODU Series - Pin - Crimp - 22 AWG - Gold Plated Contacts - AMPMODU Machine Applied.
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact Type = Locking Clip
- Post Size = 0.64 [.025] mm [in]
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Wire Insulation Diameter = .97 - 1.57 mm
- Phosphor Bronze Contact Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 87165-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 22-26 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold over Nickel |
| Maximum Current Rating: | 3 A |
| Termination Method: | Crimp |