- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87160-9
87160-9
TE Connectivity / AMP Brand
08 MODI HDR SRST .156CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
08 MODI HDR SRST .156CL
Product Highlights:
- Header
- Vertical Mount Angle
- Tin-Lead (100) over Nickel (30) Contact Mating Area Plating
- Keyed
- Number of Positions = 8
Search Keywords: 871609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87160-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
126 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 60 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
315
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
315
$4.40
630
$2.71
945
$2.15
1,260 +
$2.10
Click for Quote
Log in
to unlock special pricing