- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 87159-7
TE Connectivity / AMP Brand
87159-7
07 MODI CRMP S-I HSG SR .156CL
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Low Profile
- Keyed
- Number of Positions = 7
- Not Stamped
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 87159-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 7 |