Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

87148-4

Wire to Board Connector Housings

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Wire to Board Connector Housings
Search Keywords: 871484
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 87148-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: RCP3489
Termination Method: Crimp3503
Number of Contacts: 32
Maximum Voltage Rating: 2503494VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87148-4 RoHS compliant?
Yes, 87148-4 is RoHS compliant.
What is the lead time for 87148-4?
The standard lead time for 87148-4 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 958
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1050
7 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$25.60
250
$25.54
500
$25.47
1,050
$25.41
2,100
$12.98
3,150
$8.83
4,200 +
$8.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!