- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 87133-1
87133-1
TE Connectivity / AMP Brand
04 LOCKING CLIP HSG DR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
04 LOCKING CLIP HSG DR .100CL
Product Highlights:
- Receptacle Housing
- Wire Termination Type = Crimp
- Number of Positions = 4
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 871331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87133-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
51,304
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2000
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
25
$3.84
500
$3.83
1,000
$3.82
2,000
$3.81
4,000
$2.01
6,000
$1.38
8,000 +
$1.35
Click for Quote
Log in
to unlock special pricing