- Home ›
- All Products›
- 87132-6
87132-6
TE Connectivity / AMP Brand
20 LOCKING CLIP HSG DR MRKD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
20 LOCKING CLIP HSG DR MRKD
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 20
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 871326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87132-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Rows:2
-
Mating Retention Type:Lock
-
Termination Method to Wire & Cable:Crimp
-
Contact Current Rating (Max):3 A
-
Contact Type:Socket
-
Number of Positions:20
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:200
-
Insulation Resistance:5000 MΩ
-
Housing Entry Configuration:Right End Open
-
Housing Material:Polyester GF
-
Termination Resistance:12 mΩ
-
Mating Retention:Without
-
Packaging Method:Bag
-
Operating Voltage:250 VAC
-
Dielectric Withstanding Voltage (Max):750 V
-
Connector Product Type:Housing
-
Connector System:Wire-to-Board
-
Connector & Housing Type:Receptacle
-
Approved Standards:CSA LR7189 , UL E28476
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Height:.3 in, 7.62 mm
-
Connector Length:1.02 in, 25.81 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Black
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$14.58
100
$8.97
150
$7.10
200 +
$6.96
Click for Quote
Log in
to unlock special pricing