- casa ›
- All Products›
- 87132-3
87132-3
TE Connectivity / AMP Brand
20 LOCKING CLIP HSG DR .100CL
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Pack Embalagem
Certificate of Compliance Guarantee
Descrição
+
20 LOCKING CLIP HSG DR .100CL
Search Keywords: 871323
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / AMP Brand
-
Número do item:87132-3
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack::
1 -
Termination Resistance:12 mΩ
-
Housing Material:Polyester GF
-
Packaging Method:Package
-
Connector System:Wire-to-Board
-
Housing Entry Configuration:Right End Open
-
Packaging Quantity:1
-
Insulation Resistance:5000 MΩ
-
Dielectric Withstanding Voltage (Max):750 V
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Socket
-
Operating Voltage:250 VAC
-
Number of Rows:2
-
Number of Positions:20
-
Contact Current Rating (Max):3 A
-
Contact Base Material:Phosphor Bronze
-
Mating Retention:Without
-
Connector & Housing Type:Receptacle
-
Connector Product Type:Housing
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Length:1.02 in, 25.81 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector Height:.3 in, 7.62 mm
-
Approved Standards:CSA LR7189 , UL E28476
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Black
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
500
14 Weeks
Pode enviar
16/9/26
PRICE (USD)
QTD
Unit Price
500
$10.50
1 000
$5.54
1 500
$3.81
2 000 +
$3.74
Click for Quote
Conecte-se
para desbloquear preços especiais