- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 87132-2
87132-2
TE Connectivity / AMP Brand
10 LOCKING CLIP HSG DR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
10 LOCKING CLIP HSG DR .100CL
Search Keywords: 871322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87132-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
495
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
35
$7.27
50
$7.25
125
$7.23
250
$4.46
375
$3.53
500 +
$3.46
Click for Quote
Log in
to unlock special pricing