- Home ›
- All Products›
- 87131-2
87131-2
TE Connectivity / AMP Brand
10 LOCKING CLIP HSG DR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
10 LOCKING CLIP HSG DR .100CL
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 10
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 871312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87131-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):3 A
-
Number of Rows:2
-
Housing Material:Polyester GF
-
Mating Retention:Without
-
Insulation Resistance:5000 MΩ
-
Termination Method to Wire & Cable:Crimp
-
Termination Resistance:12 mΩ
-
Number of Positions:10
-
Connector System:Wire-to-Board
-
Housing Entry Configuration:Left End Open
-
Contact Base Material:Phosphor Bronze
-
Dielectric Withstanding Voltage (Max):750 V
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Packaging Quantity:1
-
Operating Voltage:250 VAC
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Socket
-
Packaging Method:Package
-
Connector Product Type:Housing
-
Connector & Housing Type:Receptacle
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Approved Standards:CSA LR7189 , UL E28476
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector Length:.516 in, 13.11 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Height:.3 in, 7.62 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
125
$18.51
250
$9.80
375
$6.90
500 +
$6.76
Click for Quote
Log in
to unlock special pricing