- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 87116-2
87116-2
TE Connectivity / AMP Brand
MODI KEYING PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MODI KEYING PLUG
Product Highlights:
- Keying Plug
- Mod I
Search Keywords: 871162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87116-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Keying Plug
-
Dimension:20.32 mm
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$0.6314
250
$0.5296
1,000
$0.4900
3,000
$0.4624
5,000
$0.4498
8,000
$0.4378
10,000
$0.4367
15,000 +
$0.4356
Click for Quote
Log in
to unlock special pricing