- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 87107-6
TE Connectivity / AMP Brand
87107-6
MOD IV NO-STRIP PLTD SN
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle Contact
- Wire Termination Type = Crimp
- Terminate To Wire
- Wire Insulation Diameter = 1.02 - 1.40 mm
- Wire Range = None mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 87107-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Tin over Nickel |
| Maximum Current Rating: | 3 A |
| Termination Method: | Crimp |