Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

87046-3

Socket Contact - AMPMODU Mod IV 1/2 Series - 20 to 24 AWG - Beryllium Copper with 30.0µin (0.76µm) Gold Finish - Crimp Termina ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Socket Contact - AMPMODU Mod IV 1/2 Series - 20 to 24 AWG - Beryllium Copper with 30.0µin (0.76µm) Gold Finish - Crimp Termination - Loose Piece.
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.75 mm
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 870463
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 87046-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Wire Size: 20-24 AWG
Contact Material: Beryllium Copper
Contact Plating: Gold over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87046-3 RoHS compliant?
Yes, 87046-3 is RoHS compliant.
What is the lead time for 87046-3?
The standard lead time for 87046-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,676
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
12500
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4745
2,500
$0.3132
5,000
$0.3124
7,500
$0.3116
12,500
$0.3109
25,000
$0.3075
37,500
$0.3067
50,000 +
$0.2978
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!