- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 87046-2
87046-2
TE Connectivity / AMP Brand
Socket Contact - AMPMODU Mod IV 1/2 Series - 20 to 24 AWG - Beryllium Copper with 30.0µin (0.76µm) Gold Finish - Crimp Termina ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact - AMPMODU Mod IV 1/2 Series - 20 to 24 AWG - Beryllium Copper with 30.0µin (0.76µm) Gold Finish - Crimp Termination - Loose Piece.
Product Highlights:
- Receptacle Contact
- Wire Termination Type = Crimp
- Terminate To Wire
- Wire Insulation Diameter = 1.75 mm
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 870462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87046-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Beryllium Copper
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,301
Ships today, if you order in
Minimum Order Quantity:
25
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$1.096
250
$0.980
500
$0.958
1,000
$0.938
3,000
$0.919
5,000
$0.756
8,000
$0.740
10,000 +
$0.651
Click for Quote
Log in
to unlock special pricing