- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 87045-1
87045-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 26-30AWG Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 26-30AWG Bag
Search Keywords: 870451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87045-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power,Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:26-30 AWG
-
Contact Material:Beryllium Copper
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
250
$1.356
500
$1.017
750
$0.949
1,000 +
$0.930
Click for Quote
Log in
to unlock special pricing