- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 869684-1
TE Connectivity / AMP Brand
869684-1
Conn SCSI Adapter PL/RCP 68/68 POS 1.27mm ST Panel Mount 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
- Plug-Receptacle
- Number of Positions = 68 - 68
- External
- SCSI Feed-Thru Adapter Application
- Terminator Type = AMPLIMITE .050 Series
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 869684-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | SCSI Adapter |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | PL/RCP |
| Pitch: | 1.27 mm |
| Number of Contacts: | 68/68 |
-
This product is discontinued, but still in stock.