- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 868850-1
868850-1
TE Connectivity / AMP Brand
Conn LGH RCP 1 POS Solder Lug ST Cable Mount 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Description
+
Conn LGH RCP 1 POS Solder Lug ST Cable Mount 1 Terminal 1 Port
Search Keywords: 8688501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:868850-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:LGH
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:1
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Order Increment:
10
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$1,619.36
25
$1,615.31
50
$825.03
75
$561.59
100 +
$550.36
Click for Quote
Log in
to unlock special pricing