- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 868698-1
TE Connectivity / AMP Brand
868698-1
Conn LGH RCP 1 POS Solder Lug ST Cable Mount 1 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 868698-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Type: | LGH |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | RCP |
| Number of Contacts: | 1 |
| Termination Method: | Solder |