- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 868594-4
868594-4
TE Connectivity / AMP Brand
LGH 4 DBL MLD END LEAD ASY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LGH 4 DBL MLD END LEAD ASY
Product Highlights:
- Lead Assembly
- 50 kVDC Operating Voltage
- Lead Assembly Type = Double-End
- Assembly Length = 304.80 mm
- Barrel Depth = 50.80 mm
Search Keywords: 8685944
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:868594-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
31 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$2,083.81
3
$2,078.60
5
$1,316.44
8
$848.76
10 +
$831.79
Click for Quote
Log in
to unlock special pricing