- Home ›
- All Products›
- 868312-1
868312-1
TE Connectivity / AMP Brand
LGH 1 SGL END LEAD ASY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH 1 SGL END LEAD ASY
Search Keywords: 8683121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:868312-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544602000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Number of Positions:1
-
Mating Alignment:With
-
Positive Stop Ferrule:Without
-
Packaging Quantity:20
-
Packaging Method:Package
-
Termination Method to Wire & Cable:Pre-Terminated to Cable
-
Connector Product Type:Lead Assembly
-
Operating Voltage:20000 VDC
-
Sealable:No
-
Shielded:No
-
Contact Type:Socket
-
Wire Size:16 AWG
-
Connector System:Wire-to-Wire
-
Contact Protection:Without
-
Assembly Length:8 in, 203.2 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$467.28
20
$246.62
30
$169.61
40 +
$166.21
Click for Quote
Log in
to unlock special pricing