- Home ›
- All Products›
- 868021-1
868021-1
TE Connectivity / AMP Brand
6 POS PLUG ASY W/FLY LEADS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6 POS PLUG ASY W/FLY LEADS
Search Keywords: 8680211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:868021-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Contact Underplating Material:Nickel
-
Contact Retention Within Housing:With
-
Rectangular Power Connector Type:Connector Assembly
-
Contact Current Rating (Max):5 A
-
Number of Positions:6
-
Mating Retention:Without
-
Number of Rows:2
-
Contact Mating Area Plating Material:Gold
-
Operating Voltage:6000 VDC
-
Packaging Method:Package
-
Connector & Housing Type:Plug
-
Sealable:No
-
Shielded:No
-
Mating Alignment:With
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Housing Material:Polyester GF
-
Panel Mount Feature Type:Slotted Channel for Mounting Bracket
-
Cable Exit Angle:180°
-
Contact Type:Pin
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Wire Size:24 AWG, .2 mm²
-
Centerline (Pitch):.1 in, 2.54 mm
-
Wire Color (Base):Yellow, Red, Green, Brown, Blue, Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
3
$1,985.22
5
$1,257.31
8
$810.63
10 +
$794.42
Click for Quote
Log in
to unlock special pricing