- Home ›
- All Products›
- 86774-1
86774-1
TE Connectivity / AMP Brand
FFC TO ROUND WIRE SPLICE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FFC TO ROUND WIRE SPLICE
Product Highlights:
- Contact Type = Contact Splice
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- 2.54 mm Centerline
- Wire/Cable Type = Flat Cable to Round Cable
- Gold (15) Contact Mating Area Plating Material
Search Keywords: 867741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:86774-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Mating Area Plating Material:Gold
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material Thickness:15 µin
-
Packaging Method:Loose Piece
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Wire Size:26 – 22 AWG, .12 – .4 mm²
-
Compatible With Wire & Cable Type:Discrete Wire , FFC
-
Contact Type:Splicing Contact
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11250
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
11,250
$3.51
22,500
$1.80
33,750
$1.22
45,000 +
$1.20
Click for Quote
Log in
to unlock special pricing
Accessories