- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 867534-1
867534-1
TE Connectivity / AMP Brand
LGH 6 POS PLUG KIT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH 6 POS PLUG KIT
Product Highlights:
- Connector
- Number of Positions = 6
- Plug
- Shape = Circular
- Color = Black
Search Keywords: 8675341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:867534-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:5000 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-15 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$70.09
5
$67.38
10
$66.41
25
$64.62
50
$63.80
100 +
$63.40
Click for Quote
Log in
to unlock special pricing