Image is representational - see mfr. specs

6 PIN SUB MIN RECEPTACLE KIT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
6 PIN SUB MIN RECEPTACLE KIT
Product Highlights:
  • Connector
  • Receptacle
  • 6 kVDC Operating Voltage
  • Not Right Angle
  • Number of Positions = 6
Search Keywords: 8674831
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    867483-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Voltage:
    6000 VDC
  • Contact Mating Area Plating Material:
    Gold
  • Number of Rows:
    2
  • Contact Underplating Material:
    Nickel
  • Connector & Housing Type:
    Receptacle
  • Contact Retention Within Housing:
    With
  • Assembly Requirement:
    Unassembled Kit
  • Housing Material:
    Valox
  • Termination Method to Wire & Cable:
    Crimp
  • Shielded:
    No
  • Mating Retention:
    Without
  • Contact Current Rating (Max):
    5 A
  • Mating Alignment:
    With
  • Number of Positions:
    6
  • Sealable:
    No
  • Panel Mount Feature Type:
    Slotted Channel for Mounting Bracket
  • Packaging Method:
    Package
  • Contact Type:
    Socket
  • Cable Exit Angle:
    180°
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Centerline (Pitch):
    .1 in, 2.54 mm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
13
$305.71
25
$168.32
38
$116.89
50 +
$114.55
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!